
ELFB11280 | |
|---|---|
DigiKey Part Number | APC1233-ND |
Manufacturer | |
Manufacturer Product Number | ELFB11280 |
Description | TERM BLOCK HDR 11POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature 125°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Interlocking (Side), Retention Latches |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Positions Per Level 11 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.750" (19.05mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,92430 Kč | 5 092,43 Kč |
| Unit Price without VAT: | 50,92430 Kč |
|---|---|
| Unit Price with VAT: | 61,61840 Kč |







