
ELFB03280 | |
|---|---|
DigiKey Part Number | APC1225-ND |
Manufacturer | |
Manufacturer Product Number | ELFB03280 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Color Black |
Packaging Bulk | Operating Temperature 125°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Female Sockets | Features Interlocking (Side), Retention Latches |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.750" (19.05mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 50 | 28,51520 Kč | 1 425,76 Kč |
| 100 | 26,03330 Kč | 2 603,33 Kč |
| 300 | 22,97740 Kč | 6 893,22 Kč |
| 500 | 21,87572 Kč | 10 937,86 Kč |
| 1 000 | 20,65153 Kč | 20 651,53 Kč |
| 5 000 | 18,73316 Kč | 93 665,80 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |






