
ELFA10110 | |
|---|---|
DigiKey Part Number | APC1163-ND |
Manufacturer | |
Manufacturer Product Number | ELFA10110 |
Description | TERM BLOCK HDR 10POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Brass |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation 90°, Right Angle | Insulation Height 1.107" (28.12mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,80280 Kč | 4 380,28 Kč |
| Unit Price without VAT: | 43,80280 Kč |
|---|---|
| Unit Price with VAT: | 53,00139 Kč |


