
66332APZ1 | |
|---|---|
DigiKey Part Number | 4199-66332APZ1-ND |
Manufacturer | |
Manufacturer Product Number | 66332APZ1 |
Description | EMBEDDABLE ACCELEROMETER, 2-WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±5g 250Hz ~ 5kHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCB Piezotronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1000 | |
Bandwidth | 250Hz ~ 5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 28V | |
Features | - | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-233AA, TO-8-3 Metal Can | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,28000 Kč | 2 848,28 Kč |
| 5 | 2 653,77400 Kč | 13 268,87 Kč |
| 10 | 2 581,19300 Kč | 25 811,93 Kč |
| 25 | 2 494,38280 Kč | 62 359,57 Kč |
| 50 | 2 434,92080 Kč | 121 746,04 Kč |
| Unit Price without VAT: | 2 848,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 446,41880 Kč |



