
66103PPZ1 | |
|---|---|
DigiKey Part Number | 4199-66103PPZ1-ND |
Manufacturer | |
Manufacturer Product Number | 66103PPZ1 |
Description | EMBEDDABLE ACCELEROMETER, 3-WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±200g 0.5Hz ~ 10kHz TO-5-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCB Piezotronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±200g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10 | |
Bandwidth | 0.5Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 12V | |
Features | - | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 724,92000 Kč | 2 724,92 Kč |
| 5 | 2 537,57800 Kč | 12 687,89 Kč |
| 10 | 2 467,77600 Kč | 24 677,76 Kč |
| 25 | 2 384,20720 Kč | 59 605,18 Kč |
| 50 | 2 326,98480 Kč | 116 349,24 Kč |
| Unit Price without VAT: | 2 724,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 297,15320 Kč |


