



TP-102 | |
|---|---|
DigiKey Part Number | 1967-1086-ND |
Manufacturer | |
Manufacturer Product Number | TP-102 |
Description | TELEPHONE PLUG INLINE 4 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-C-9177 |
Connector Type Phone Plug | Mating Length/Depth 0.761" (19.33mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Stereo (4 Conductor, TRRS) | Body Color Silver, Black |
Actual Diameter 0.281" (7.14mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 4 Conductors, 4 Contacts | Housing Material Polycarbonate (PC) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 843,62000 Kč | 1 843,62 Kč |
| 10 | 1 567,12300 Kč | 15 671,23 Kč |
| 25 | 1 469,08720 Kč | 36 727,18 Kč |
| 50 | 1 399,03800 Kč | 69 951,90 Kč |
| 100 | 1 332,36090 Kč | 133 236,09 Kč |
| Unit Price without VAT: | 1 843,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,78020 Kč |







