



TJ-102SP | |
|---|---|
DigiKey Part Number | 1967-1069-ND |
Manufacturer | |
Manufacturer Product Number | TJ-102SP |
Description | TELEPHONE JACK INLINE 4 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.286" (7.26mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Cover | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | 1/2-20 UNF-2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,94000 Kč | 1 336,94 Kč |
| 10 | 1 136,32800 Kč | 11 363,28 Kč |
| 25 | 1 065,22000 Kč | 26 630,50 Kč |
| 50 | 1 014,41760 Kč | 50 720,88 Kč |
| 100 | 966,05920 Kč | 96 605,92 Kč |
| Unit Price without VAT: | 1 336,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 617,69740 Kč |

