16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
NX-K11YAR-P16WCD0-0000
NX-K11YAR-P16WCD0-0000
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-K11YAR-P16WCD0-0000

DigiKey Part Number
1967-NX-K11YAR-P16WCD0-0000-ND
Manufacturer
Manufacturer Product Number
NX-K11YAR-P16WCD0-0000
Description
CONN RCPT FMALE 16P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
300V
Cable Opening
0.547" (13.89mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 827,17000 Kč2 827,17 Kč
102 403,26300 Kč24 032,63 Kč
252 252,95120 Kč56 323,78 Kč
502 145,56300 Kč107 278,15 Kč
1002 070,92780 Kč207 092,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 827,17000 Kč
Unit Price with VAT:3 420,87570 Kč