




NX-K10WAM-P16WBC0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-K10WAM-P16WBC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-K10WAM-P16WBC0-0000 |
Description | CONN RCPT FMALE 16P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 750V | |
Cable Opening | 0.504" (12.80mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 156,70000 Kč | 2 156,70 Kč |
| 10 | 1 833,25100 Kč | 18 332,51 Kč |
| 25 | 1 718,58560 Kč | 42 964,64 Kč |
| 50 | 1 636,64300 Kč | 81 832,15 Kč |
| 100 | 1 558,64790 Kč | 155 864,79 Kč |
| Unit Price without VAT: | 2 156,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 609,60700 Kč |

