NX-K10WAM-P12WMM0-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: 3 067,39000 Kč
Datasheet
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-K10WAM-P12WMM0-0000

DigiKey Part Number
1967-NX-K10WAM-P12WMM0-0000-ND
Manufacturer
Manufacturer Product Number
NX-K10WAM-P12WMM0-0000
Description
CONN RCPT FMALE 12POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
750V
Cable Opening
0.504" (12.80mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 988,09000 Kč1 988,09 Kč
101 689,89800 Kč16 898,98 Kč
251 584,17320 Kč39 604,33 Kč
501 508,64340 Kč75 432,17 Kč
1001 436,73990 Kč143 673,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 988,09000 Kč
Unit Price with VAT:2 405,58890 Kč