Similar



NX-GK1WAM-P27WBC0-000L | |
|---|---|
DigiKey Part Number | 1967-NX-GK1WAM-P27WBC0-000L-ND |
Manufacturer | |
Manufacturer Product Number | NX-GK1WAM-P27WBC0-000L |
Description | CONN RCPT FMALE 27POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 27 | Current Rating (Amps) 1A |
Mounting Type Panel Mount | Voltage Rating 750V |
Mounting Feature Bulkhead - Rear Side Nut | Cable Opening 0.602" (15.30mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK1WAM-P27WBC0-000L | ODU | 16 | 1907-GK1WAM-P27WBC0-000L-ND | 4 770,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 911,66000 Kč | 3 911,66 Kč |
| 10 | 3 325,26300 Kč | 33 252,63 Kč |
| 25 | 3 117,32160 Kč | 77 933,04 Kč |
| 50 | 2 968,75120 Kč | 148 437,56 Kč |
| Unit Price without VAT: | 3 911,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 733,10860 Kč |


