




NX-GK0WAM-P16WBC0-000L | |
|---|---|
DigiKey Part Number | 1967-NX-GK0WAM-P16WBC0-000L-ND |
Manufacturer | |
Manufacturer Product Number | NX-GK0WAM-P16WBC0-000L |
Description | CONN RCPT FMALE 16POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 16 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 750V | |
Cable Opening | 0.520" (13.20mm) | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 120,38000 Kč | 2 120,38 Kč |
| 10 | 1 802,38400 Kč | 18 023,84 Kč |
| 25 | 1 689,64200 Kč | 42 241,05 Kč |
| 50 | 1 609,08520 Kč | 80 454,26 Kč |
| 100 | 1 532,39200 Kč | 153 239,20 Kč |
| Unit Price without VAT: | 2 120,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 565,65980 Kč |

