9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
NX-GK0WAM-P09WMM0-000L
NX-GK0WAM-P09WMM0-000L
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-GK0WAM-P09WMM0-000L

DigiKey Part Number
1967-NX-GK0WAM-P09WMM0-000L-ND
Manufacturer
Manufacturer Product Number
NX-GK0WAM-P09WMM0-000L
Description
CONN RCPT FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
750V
Cable Opening
0.520" (13.20mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 917,54000 Kč1 917,54 Kč
101 629,90700 Kč16 299,07 Kč
251 527,94880 Kč38 198,72 Kč
501 455,10260 Kč72 755,13 Kč
1001 385,74830 Kč138 574,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 917,54000 Kč
Unit Price with VAT:2 320,22340 Kč