16 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug, Male Pins Solder Cup
NX-A10WAM-P16XBC0-0000
NX-A10WAM-P16XBC0-0000
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-A10WAM-P16XBC0-0000

DigiKey Part Number
1967-NX-A10WAM-P16XBC0-0000-ND
Manufacturer
Manufacturer Product Number
NX-A10WAM-P16XBC0-0000
Description
CONN PLUG MALE 16POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
750V
Cable Opening
0.276" (7.00mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 936,86000 Kč1 936,86 Kč
101 646,36900 Kč16 463,69 Kč
251 543,37800 Kč38 584,45 Kč
501 469,79700 Kč73 489,85 Kč
1001 399,74140 Kč139 974,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 936,86000 Kč
Unit Price with VAT:2 343,60060 Kč