
AP-115 | |
|---|---|
DigiKey Part Number | 1967-1019-ND |
Manufacturer | |
Manufacturer Product Number | AP-115 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | MIL-DTL-55116 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Audio, Military, Video | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,49000 Kč | 1 003,49 Kč |
| 10 | 852,96000 Kč | 8 529,60 Kč |
| 25 | 799,57040 Kč | 19 989,26 Kč |
| 50 | 761,43780 Kč | 38 071,89 Kč |
| 100 | 725,13020 Kč | 72 513,02 Kč |
| 250 | 681,64716 Kč | 170 411,79 Kč |
| Unit Price without VAT: | 1 003,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,22290 Kč |


