AP-107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP-107
AP-107
AP-107

AP-107

DigiKey Part Number
1967-1016-ND
Manufacturer
Manufacturer Product Number
AP-107
Description
SEVEN CONDUCTOR WATERPROOF AUDIO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phone Plug 7 Conductor Connector IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
7 Conductor
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
7 Conductors, 7 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Shielding
-
Features
Cover, Waterproof
Insulation Color
-
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Current Rating (Amps)
3 A
Mating Length/Depth
0.880" (22.35mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
7 pcs - 1 Connector, 1 Cable Holder, 1 Cable Seal, 1 Handle, 1 Retaining Pin, 1 Shim, 1 Sleeve
Housing Material
Aluminum
Contact Material
Beryllium Copper
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 732,42000 Kč1 732,42 Kč
101 472,53200 Kč14 725,32 Kč
251 380,40840 Kč34 510,21 Kč
501 314,59360 Kč65 729,68 Kč
1001 251,93610 Kč125 193,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 732,42000 Kč
Unit Price with VAT:2 096,22820 Kč