
AJ-166/14-3 | |
|---|---|
DigiKey Part Number | 1967-1013-ND |
Manufacturer | |
Manufacturer Product Number | AJ-166/14-3 |
Description | CONN JACK MALE GOLD SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Jack, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Current Rating (Amps) 0.5A |
Qualification MIL-DTL-55116 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
Termination Solder Cup | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,27000 Kč | 927,27 Kč |
| 10 | 788,16000 Kč | 7 881,60 Kč |
| 25 | 738,83560 Kč | 18 470,89 Kč |
| 50 | 703,59260 Kč | 35 179,63 Kč |
| 100 | 670,04620 Kč | 67 004,62 Kč |
| 250 | 628,15264 Kč | 157 038,16 Kč |
| Unit Price without VAT: | 927,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 121,99670 Kč |


