Image for AJ-146SR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJ-146SR

DigiKey Part Number
1967-AJ-146SR-ND
Manufacturer
Manufacturer Product Number
AJ-146SR
Description
CONN JACK MALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Jack, Male Pins Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
0.5A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Communication Systems, Military, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 081,32000 Kč2 081,32 Kč
101 769,29100 Kč17 692,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 081,32000 Kč
Unit Price with VAT:2 518,39720 Kč