
AJ-107XL | |
|---|---|
DigiKey Part Number | 1967-1004-ND |
Manufacturer | |
Manufacturer Product Number | AJ-107XL |
Description | SEVEN CONDUCTOR WATERPROOF AUDIO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Jack 7 Conductor Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 7 Conductors, 7 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | - | |
Features | Cover, Waterproof | |
Insulation Color | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Strain Relief | |
Housing Material | Aluminum | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 980,38000 Kč | 1 980,38 Kč |
| 10 | 1 683,47400 Kč | 16 834,74 Kč |
| 25 | 1 578,16080 Kč | 39 454,02 Kč |
| 50 | 1 502,91940 Kč | 75 145,97 Kč |
| 100 | 1 433,50500 Kč | 143 350,50 Kč |
| Unit Price without VAT: | 1 980,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 396,25980 Kč |


