
ZB-AANMAN-BN0001 | |
|---|---|
DigiKey Part Number | 1754-ZB-AANMAN-BN0001-ND |
Manufacturer | |
Manufacturer Product Number | ZB-AANMAN-BN0001 |
Description | CONN FFC FPC PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Plug | |
Number of Positions | - | |
Pitch | - | |
Termination | Solder | |
FFC, FCB Thickness | 0.75mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | Latch Lock | |
Cable End Type | Notched | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 25,23120 Kč | 630,78 Kč |
| 60 | 23,72067 Kč | 1 423,24 Kč |
| 120 | 22,58508 Kč | 2 710,21 Kč |
| 300 | 21,17020 Kč | 6 351,06 Kč |
| 540 | 20,30974 Kč | 10 967,26 Kč |
| 1 020 | 19,41862 Kč | 19 806,99 Kč |
| 2 520 | 18,21843 Kč | 45 910,44 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

