40 Position Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB-40AFRS-BA0001

DigiKey Part Number
1754-ZB-40AFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZB-40AFRS-BA0001CT-ND - Cut Tape (CT)
1754-ZB-40AFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZB-40AFRS-BA0001
Description
CONN BOTTOM 40POS 0.9MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.035" (0.90mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1214,18000 Kč214,18 Kč
10181,94800 Kč1 819,48 Kč
25170,54560 Kč4 263,64 Kč
50162,40280 Kč8 120,14 Kč
100154,65240 Kč15 465,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200147,27260 Kč29 454,52 Kč
400140,24933 Kč56 099,73 Kč
600136,29732 Kč81 778,39 Kč
1 000131,47751 Kč131 477,51 Kč
1 400128,39812 Kč179 757,37 Kč
Manufacturers Standard Package
Unit Price without VAT:214,18000 Kč
Unit Price with VAT:259,15780 Kč