
ZB-40AFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-ZB-40AFRS-BA0001TR-ND - Tape & Reel (TR) 1754-ZB-40AFRS-BA0001CT-ND - Cut Tape (CT) 1754-ZB-40AFRS-BA0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZB-40AFRS-BA0001 |
Description | CONN BOTTOM 40POS 0.9MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.035" (0.90mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 181,94800 Kč | 1 819,48 Kč |
| 25 | 170,54560 Kč | 4 263,64 Kč |
| 50 | 162,40280 Kč | 8 120,14 Kč |
| 100 | 154,65240 Kč | 15 465,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 147,27260 Kč | 29 454,52 Kč |
| 400 | 140,24933 Kč | 56 099,73 Kč |
| 600 | 136,29732 Kč | 81 778,39 Kč |
| 1 000 | 131,47751 Kč | 131 477,51 Kč |
| 1 400 | 128,39812 Kč | 179 757,37 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |

