20 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZB-20BFRS-BA0001

DigiKey Part Number
1754-ZB-20BFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZB-20BFRS-BA0001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZB-20BFRS-BA0001
Description
CONN BOTTOM 20POS 1.8MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.071" (1.80mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
120V
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,16100 Kč1 161,61 Kč
25108,88720 Kč2 722,18 Kč
50103,68400 Kč5 184,20 Kč
10098,73470 Kč9 873,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20094,02275 Kč18 804,55 Kč
40089,53653 Kč35 814,61 Kč
60087,01292 Kč52 207,75 Kč
1 00083,93552 Kč83 935,52 Kč
1 40081,96839 Kč114 755,75 Kč
2 00079,93382 Kč159 867,64 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč