
ZB-20BFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-ZB-20BFRS-BA0001TR-ND - Tape & Reel (TR) 1754-ZB-20BFRS-BA0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZB-20BFRS-BA0001 |
Description | CONN BOTTOM 20POS 1.8MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 120V | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,30000 Kč | 134,30 Kč |
| 10 | 114,17500 Kč | 1 141,75 Kč |
| 25 | 107,01840 Kč | 2 675,46 Kč |
| 50 | 101,90300 Kč | 5 095,15 Kč |
| 100 | 97,03840 Kč | 9 703,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 92,40740 Kč | 18 481,48 Kč |
| 400 | 87,99848 Kč | 35 199,39 Kč |
| 600 | 85,51808 Kč | 51 310,85 Kč |
| 1 000 | 82,49348 Kč | 82 493,48 Kč |
| 1 400 | 80,56031 Kč | 112 784,43 Kč |
| 2 000 | 78,56050 Kč | 157 121,00 Kč |
| Unit Price without VAT: | 134,30000 Kč |
|---|---|
| Unit Price with VAT: | 162,50300 Kč |

