


ZA-AANMAN-BN0001 | |
|---|---|
DigiKey Part Number | 1754-ZA-AANMAN-BN0001-ND |
Manufacturer | |
Manufacturer Product Number | ZA-AANMAN-BN0001 |
Description | CONN FFC FPC PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Connector Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Plug | |
Number of Positions | - | |
Pitch | - | |
Termination | Solder | |
FFC, FCB Thickness | 0.75mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,03120 Kč | 550,78 Kč |
| 60 | 20,71100 Kč | 1 242,66 Kč |
| 120 | 19,72058 Kč | 2 366,47 Kč |
| 300 | 18,48383 Kč | 5 545,15 Kč |
| 540 | 17,73281 Kč | 9 575,72 Kč |
| 1 020 | 16,95444 Kč | 17 293,53 Kč |
| 2 520 | 15,90648 Kč | 40 084,33 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

