36 Position FFC, FPC Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle
ZConnect® Connectors - FPC and FFC

ZA-36AFRS-BA0001

DigiKey Part Number
1754-ZA-36AFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZA-36AFRS-BA0001CT-ND - Cut Tape (CT)
1754-ZA-36AFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZA-36AFRS-BA0001
Description
CONN FFC BOTTOM 36POS 0.9MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Bottom 0.035" (0.90mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
36
Pitch
0.035" (0.90mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
120V
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 400 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10173,42200 Kč1 734,22 Kč
25162,54960 Kč4 063,74 Kč
50154,78880 Kč7 739,44 Kč
100147,39970 Kč14 739,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200140,36640 Kč28 073,28 Kč
400133,67118 Kč53 468,47 Kč
600129,90553 Kč77 943,32 Kč
1 000125,31207 Kč125 312,07 Kč
1 400122,37604 Kč171 326,46 Kč
Manufacturers Standard Package
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč

Other Suppliers on DigiKey

400In Stock
Ships from WEC