20 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
ZConnect® Connectors - FPC and FFC

ZA-20BFRS-BA0001

DigiKey Part Number
1754-ZA-20BFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZA-20BFRS-BA0001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZA-20BFRS-BA0001
Description
CONN FFC BOTTOM 20POS 1.8MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
20
Pitch
0.071" (1.80mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
120V
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1136,70000 Kč136,70 Kč
10116,14000 Kč1 161,40 Kč
25108,85360 Kč2 721,34 Kč
50103,65460 Kč5 182,73 Kč
10098,70530 Kč9 870,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20093,99335 Kč18 798,67 Kč
40089,50923 Kč35 803,69 Kč
60086,98667 Kč52 192,00 Kč
1 00083,91011 Kč83 910,11 Kč
1 40081,94379 Kč114 721,31 Kč
2 00079,90978 Kč159 819,56 Kč
Manufacturers Standard Package
Unit Price without VAT:136,70000 Kč
Unit Price with VAT:165,40700 Kč