18 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
ZConnect® Connectors - FPC and FFC

ZA-18BFRS-BA0001

DigiKey Part Number
1754-ZA-18BFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZA-18BFRS-BA0001CT-ND - Cut Tape (CT)
1754-ZA-18BFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZA-18BFRS-BA0001
Description
CONN FFC BOTTOM 18POS 1.8MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
18
Pitch
0.071" (1.80mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
120V
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10119,83600 Kč1 198,36 Kč
25112,31400 Kč2 807,85 Kč
50106,95120 Kč5 347,56 Kč
100101,84450 Kč10 184,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20096,98450 Kč19 396,90 Kč
40092,35655 Kč36 942,62 Kč
60089,75385 Kč53 852,31 Kč
1 00086,57937 Kč86 579,37 Kč
1 40084,55070 Kč118 370,98 Kč
2 00082,45211 Kč164 904,22 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč