


ZA-12CFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-ZA-12CFRS-BA0001TR-ND - Tape & Reel (TR) 1754-ZA-12CFRS-BA0001CT-ND - Cut Tape (CT) 1754-ZA-12CFRS-BA0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZA-12CFRS-BA0001 |
Description | CONN FFC BOTTOM 12POS 2.7MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.106" (2.70mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.106" (2.70mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide, Solder Retention | |
Voltage Rating | 120V | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 10 | 173,77900 Kč | 1 737,79 Kč |
| 25 | 162,88560 Kč | 4 072,14 Kč |
| 50 | 155,10380 Kč | 7 755,19 Kč |
| 100 | 147,70200 Kč | 14 770,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 140,65510 Kč | 28 131,02 Kč |
| 400 | 133,94625 Kč | 53 578,50 Kč |
| 600 | 130,17220 Kč | 78 103,32 Kč |
| 1 000 | 125,56930 Kč | 125 569,30 Kč |
| 1 400 | 122,62772 Kč | 171 678,81 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |

