12 Position FFC, FPC Connector Contacts, Bottom 0.106" (2.70mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Connector Contacts, Bottom 0.106" (2.70mm) Surface Mount, Right Angle
ZConnect® Connectors - FPC and FFC

ZA-12CFRS-BA0001

DigiKey Part Number
1754-ZA-12CFRS-BA0001TR-ND - Tape & Reel (TR)
1754-ZA-12CFRS-BA0001CT-ND - Cut Tape (CT)
1754-ZA-12CFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZA-12CFRS-BA0001
Description
CONN FFC BOTTOM 12POS 2.7MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.106" (2.70mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.106" (2.70mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide, Solder Retention
Voltage Rating
120V
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1204,52000 Kč204,52 Kč
10173,77900 Kč1 737,79 Kč
25162,88560 Kč4 072,14 Kč
50155,10380 Kč7 755,19 Kč
100147,70200 Kč14 770,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200140,65510 Kč28 131,02 Kč
400133,94625 Kč53 578,50 Kč
600130,17220 Kč78 103,32 Kč
1 000125,56930 Kč125 569,30 Kč
1 400122,62772 Kč171 678,81 Kč
Manufacturers Standard Package
Unit Price without VAT:204,52000 Kč
Unit Price with VAT:247,46920 Kč