Z2B1-36AFRS-BA0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z2B1-36AFRS-BA0001

DigiKey Part Number
1754-Z2B1-36AFRS-BA0001TR-ND - Tape & Reel (TR)
1754-Z2B1-36AFRS-BA0001CT-ND - Cut Tape (CT)
1754-Z2B1-36AFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z2B1-36AFRS-BA0001
Description
ZCONNECT SECONDARY LATCH/ANGLE-P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
36
Pitch
0.071" (1.80mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide
Voltage Rating
-
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,76000 Kč211,76 Kč
10179,87200 Kč1 798,72 Kč
25168,59360 Kč4 214,84 Kč
50160,54840 Kč8 027,42 Kč
100152,88400 Kč15 288,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200145,58915 Kč29 117,83 Kč
400138,64530 Kč55 458,12 Kč
600134,73860 Kč80 843,16 Kč
1 000129,97449 Kč129 974,49 Kč
1 400126,92924 Kč177 700,94 Kč
Manufacturers Standard Package
Unit Price without VAT:211,76000 Kč
Unit Price with VAT:256,22960 Kč