


Z2A1-ACNMAN-BN0001 | |
|---|---|
DigiKey Part Number | 1754-Z2A1-ACNMAN-BN0001-ND |
Manufacturer | |
Manufacturer Product Number | Z2A1-ACNMAN-BN0001 |
Description | ZCONNECT SECONDARY LATCH/ANGLE-P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Z2A1-ACNMAN-BN0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.75mm | |
Height Above Board | 0.264" (6.70mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | - | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 50 | 33,34060 Kč | 1 667,03 Kč |
| 200 | 30,23185 Kč | 6 046,37 Kč |
| 400 | 28,78825 Kč | 11 515,30 Kč |
| 600 | 27,97633 Kč | 16 785,80 Kč |
| 1 000 | 26,98621 Kč | 26 986,21 Kč |
| 2 600 | 25,22772 Kč | 65 592,07 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

