36 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Z2A1-36AFRS-BA0001
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

Z2A1-36AFRS-BA0001

DigiKey Part Number
1754-Z2A1-36AFRS-BA0001TR-ND - Tape & Reel (TR)
1754-Z2A1-36AFRS-BA0001CT-ND - Cut Tape (CT)
1754-Z2A1-36AFRS-BA0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z2A1-36AFRS-BA0001
Description
ZCONNECT SECONDARY LATCH/ANGLE-P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
Z2A1-36AFRS-BA0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
36
Pitch
0.071" (1.80mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.311" (7.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
-
Features
Board Guide
Voltage Rating
-
Operating Temperature
-40°C ~ 110°C
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,44000 Kč215,44 Kč
10183,01900 Kč1 830,19 Kč
25171,54520 Kč4 288,63 Kč
50163,35180 Kč8 167,59 Kč
100155,55530 Kč15 555,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200148,13460 Kč29 626,92 Kč
400141,06878 Kč56 427,51 Kč
600137,09455 Kč82 256,73 Kč
1 000132,24708 Kč132 247,08 Kč
1 400129,14895 Kč180 808,53 Kč
Manufacturers Standard Package
Unit Price without VAT:215,44000 Kč
Unit Price with VAT:260,68240 Kč