


Z2A1-36AFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-Z2A1-36AFRS-BA0001TR-ND - Tape & Reel (TR) 1754-Z2A1-36AFRS-BA0001CT-ND - Cut Tape (CT) 1754-Z2A1-36AFRS-BA0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2A1-36AFRS-BA0001 |
Description | ZCONNECT SECONDARY LATCH/ANGLE-P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Z2A1-36AFRS-BA0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 36 | |
Pitch | 0.071" (1.80mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 110°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 171,54520 Kč | 4 288,63 Kč |
| 50 | 163,35180 Kč | 8 167,59 Kč |
| 100 | 155,55530 Kč | 15 555,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 148,13460 Kč | 29 626,92 Kč |
| 400 | 141,06878 Kč | 56 427,51 Kč |
| 600 | 137,09455 Kč | 82 256,73 Kč |
| 1 000 | 132,24708 Kč | 132 247,08 Kč |
| 1 400 | 129,14895 Kč | 180 808,53 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |

