
Z2A1-12CFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-Z2A1-12CFRS-BA0001-ND |
Manufacturer | |
Manufacturer Product Number | Z2A1-12CFRS-BA0001 |
Description | ZCONNECT, A CODE, SOCKET, PLASTI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Bottom 0.106" (2.70mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.106" (2.70mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.311" (7.90mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Board Guide | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 135,18722 Kč | 81 112,33 Kč |
| Unit Price without VAT: | 135,18722 Kč |
|---|---|
| Unit Price with VAT: | 163,57654 Kč |

