
VT-RMH02ME-NO8001 | |
|---|---|
DigiKey Part Number | 1754-VT-RMH02ME-NO8001-ND |
Manufacturer | |
Manufacturer Product Number | VT-RMH02ME-NO8001 |
Description | OVER-PRESSURE RELIEF VENT, M5, M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,67000 Kč | 712,67 Kč |
| 10 | 605,70800 Kč | 6 057,08 Kč |
| 25 | 567,79440 Kč | 14 194,86 Kč |
| 50 | 540,70260 Kč | 27 035,13 Kč |
| 100 | 514,91720 Kč | 51 491,72 Kč |
| 250 | 482,71968 Kč | 120 679,92 Kč |
| Unit Price without VAT: | 712,67000 Kč |
|---|---|
| Unit Price with VAT: | 862,33070 Kč |


