
VT-BPQ02BK-NO8001 | |
|---|---|
DigiKey Part Number | 1754-VT-BPQ02BK-NO8001-ND |
Manufacturer | |
Manufacturer Product Number | VT-BPQ02BK-NO8001 |
Description | PRESSURE RELIEF VENT, FIT-IN PLA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,66000 Kč | 312,66 Kč |
| 10 | 265,79300 Kč | 2 657,93 Kč |
| 25 | 249,14560 Kč | 6 228,64 Kč |
| 50 | 237,24800 Kč | 11 862,40 Kč |
| 100 | 225,92800 Kč | 22 592,80 Kč |
| 250 | 211,79256 Kč | 52 948,14 Kč |
| 500 | 201,69544 Kč | 100 847,72 Kč |
| 1 000 | 192,08109 Kč | 192 081,09 Kč |
| Unit Price without VAT: | 312,66000 Kč |
|---|---|
| Unit Price with VAT: | 378,31860 Kč |


