


VENT-PS1YGY-O8001 | |
|---|---|
DigiKey Part Number | 1754-1223-ND |
Manufacturer | |
Manufacturer Product Number | VENT-PS1YGY-O8001 |
Description | BREATHABLE VENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,09200 Kč | 780,92 Kč |
| 25 | 73,19080 Kč | 1 829,77 Kč |
| 50 | 69,68820 Kč | 3 484,41 Kč |
| 100 | 66,36210 Kč | 6 636,21 Kč |
| 250 | 62,20616 Kč | 15 551,54 Kč |
| 500 | 59,23746 Kč | 29 618,73 Kč |
| 1 000 | 56,41155 Kč | 56 411,55 Kč |
| 2 500 | 52,88338 Kč | 132 208,45 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |





