


VENT-PS1NCR-N8001 | |
|---|---|
DigiKey Part Number | 1754-1545-ND |
Manufacturer | |
Manufacturer Product Number | VENT-PS1NCR-N8001 |
Description | M12 VENT PLASTIC SCREW 1000ML/MI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 25 | 55,31720 Kč | 1 382,93 Kč |
| 50 | 52,67560 Kč | 2 633,78 Kč |
| 100 | 50,15790 Kč | 5 015,79 Kč |
| 250 | 47,01704 Kč | 11 754,26 Kč |
| 500 | 44,77320 Kč | 22 386,60 Kč |
| 1 000 | 42,63707 Kč | 42 637,07 Kč |
| 2 500 | 39,96994 Kč | 99 924,85 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |



