


VENT-PQ1NGY-O8002 | |
|---|---|
DigiKey Part Number | 1754-1488-ND |
Manufacturer | |
Manufacturer Product Number | VENT-PQ1NGY-O8002 |
Description | SNAP,GY,1000,OLEOPHOBIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,88200 Kč | 858,82 Kč |
| 25 | 80,50640 Kč | 2 012,66 Kč |
| 50 | 76,65940 Kč | 3 832,97 Kč |
| 100 | 72,99740 Kč | 7 299,74 Kč |
| 250 | 68,42744 Kč | 17 106,86 Kč |
| 500 | 65,16226 Kč | 32 581,13 Kč |
| 1 000 | 62,05455 Kč | 62 054,55 Kč |
| 2 500 | 58,17353 Kč | 145 433,83 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |

