



VENT-MS5NME-O8002 | |
|---|---|
DigiKey Part Number | 1754-VENT-MS5NME-O8002-ND |
Manufacturer | |
Manufacturer Product Number | VENT-MS5NME-O8002 |
Description | M40X1.5 VENT METAL SPRING LOADED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Vent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,97000 Kč | 819,97 Kč |
| 10 | 696,98700 Kč | 6 969,87 Kč |
| 25 | 653,34840 Kč | 16 333,71 Kč |
| 50 | 622,18340 Kč | 31 109,17 Kč |
| 100 | 592,51110 Kč | 59 251,11 Kč |
| 250 | 555,46596 Kč | 138 866,49 Kč |
| Unit Price without VAT: | 819,97000 Kč |
|---|---|
| Unit Price with VAT: | 992,16370 Kč |


