
UC30FL-NCML-QB001 | |
---|---|
DigiKey Part Number | 1754-UC30FL-NCML-QB001-ND |
Manufacturer | |
Manufacturer Product Number | UC30FL-NCML-QB001 |
Description | USB, TYPE C 3.2 GEN1, 3A, OVERMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Male to C Female 3.28' (1.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | 256,73214 Kč | 89 856,25 Kč |
Unit Price without VAT: | 256,73214 Kč |
---|---|
Unit Price with VAT: | 310,64589 Kč |