
UC20ML-NAML-QA003 | |
|---|---|
DigiKey Part Number | 1754-UC20ML-NAML-QA003-ND |
Manufacturer | |
Manufacturer Product Number | UC20ML-NAML-QA003 |
Description | CBL USB2.0 A PLUG-C PLUG W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 9.84' (3.00m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,67000 Kč | 391,67 Kč |
| 10 | 332,91600 Kč | 3 329,16 Kč |
| 25 | 312,07320 Kč | 7 801,83 Kč |
| 50 | 297,17840 Kč | 14 858,92 Kč |
| 100 | 283,00080 Kč | 28 300,08 Kč |
| 350 | 259,08131 Kč | 90 678,46 Kč |
| 700 | 246,73279 Kč | 172 712,95 Kč |
| Unit Price without VAT: | 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 473,92070 Kč |





