Parametric Equivalent

UC20ML-NAML-KA002 | |
|---|---|
DigiKey Part Number | 1754-UC20ML-NAML-KA002-ND |
Manufacturer | |
Manufacturer Product Number | UC20ML-NAML-KA002 |
Description | Cable Assembly |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 393,39800 Kč | 3 933,98 Kč |
| Unit Price without VAT: | 393,39800 Kč |
|---|---|
| Unit Price with VAT: | 476,01158 Kč |


