UB-20PMFP-LC7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB-20PMFP-LC7001

DigiKey Part Number
UB-20PMFP-LC7001-ND
Manufacturer
Manufacturer Product Number
UB-20PMFP-LC7001
Description
CONN RCPT USB2.0 TYPEB 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut; Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1178,52000 Kč178,52 Kč
10151,75900 Kč1 517,59 Kč
30140,44067 Kč4 213,22 Kč
50135,46380 Kč6 773,19 Kč
100128,99930 Kč12 899,93 Kč
250120,92448 Kč30 231,12 Kč
500115,15746 Kč57 578,73 Kč
1 000109,66697 Kč109 666,97 Kč
Manufacturers Standard Package
Unit Price without VAT:178,52000 Kč
Unit Price with VAT:216,00920 Kč