
UB-20AMFM-SL7A01 | |
|---|---|
DigiKey Part Number | UB-20AMFM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | UB-20AMFM-SL7A01 |
Description | CBL USB2.0 B RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 164,37900 Kč | 1 643,79 Kč |
| 30 | 152,11433 Kč | 4 563,43 Kč |
| 50 | 146,73120 Kč | 7 336,56 Kč |
| 100 | 143,66630 Kč | 14 366,63 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |


