
UA30ML-NAML-SB001 | |
|---|---|
DigiKey Part Number | 1754-UA30ML-NAML-SB001-ND |
Manufacturer | |
Manufacturer Product Number | UA30ML-NAML-SB001 |
Description | CBL A RCPT-A PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Hex Nut (Not Included), Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 474,48700 Kč | 4 744,87 Kč |
| Unit Price without VAT: | 474,48700 Kč |
|---|---|
| Unit Price with VAT: | 574,12927 Kč |

