
UA30FL-NAML-LB003 | |
|---|---|
DigiKey Part Number | 1754-UA30FL-NAML-LB003-ND |
Manufacturer | |
Manufacturer Product Number | UA30FL-NAML-LB003 |
Description | CBL A PLUG-A PLUG W/COUPL 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,16000 Kč | 828,16 Kč |
| 10 | 703,95800 Kč | 7 039,58 Kč |
| 25 | 659,88320 Kč | 16 497,08 Kč |
| 50 | 628,40720 Kč | 31 420,36 Kč |
| 150 | 581,58440 Kč | 87 237,66 Kč |
| 300 | 553,86563 Kč | 166 159,69 Kč |
| Unit Price without VAT: | 828,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,07360 Kč |



