USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA20FL-UAFL-SA002

DigiKey Part Number
1754-UA20FL-UAFL-SA002-ND
Manufacturer
Manufacturer Product Number
UA20FL-UAFL-SA002
Description
USB, TYPE A 2.0, 1.5A, OVERMOLDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Industrial Environments - IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
10383,13000 Kč3 831,30 Kč
25359,13280 Kč8 978,32 Kč
50341,99020 Kč17 099,51 Kč
100325,67690 Kč32 567,69 Kč
250305,30588 Kč76 326,47 Kč
500290,75174 Kč145 375,87 Kč
Manufacturers Standard Package
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč