Direct
Direct
Parametric Equivalent

UA-30PMFL-SC7B15 | |
|---|---|
DigiKey Part Number | 1754-UA-30PMFL-SC7B15-ND |
Manufacturer | |
Manufacturer Product Number | UA-30PMFL-SC7B15 |
Description | CBL A RCPT-A PLUG W/COUPL 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,17000 Kč | 601,17 Kč |
| 10 | 510,96500 Kč | 5 109,65 Kč |
| 30 | 472,84700 Kč | 14 185,41 Kč |
| 50 | 456,11440 Kč | 22 805,72 Kč |
| 100 | 434,35830 Kč | 43 435,83 Kč |
| 250 | 407,19404 Kč | 101 798,51 Kč |
| 500 | 387,78896 Kč | 193 894,48 Kč |
| Unit Price without VAT: | 601,17000 Kč |
|---|---|
| Unit Price with VAT: | 727,41570 Kč |




